Nexperia 74HC4067D,653

270Ω 16 Single Knife Sixteen Throw (SP16T) SOIC-24-300mil Analog Switches, Multiplexers ROHS
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4067D,653.

IHS

Datasheet28 pages12 years ago
Datasheet28 pages12 years ago

Future Electronics

CAD Models

Download Nexperia 74HC4067D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
Stock
553,313
1,244,349
Authorized Distributors
0
1
Case/Package
SOP
SOIC
-3db Bandwidth
-
-
Propagation Delay
5 ns
6 ns
Turn-On Delay Time
63 ns
300 ns
Turn-Off Delay Time
57 ns
290 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
10 V
6 V
Max Supply Current
320 µA
-
Min Operating Temperature
-40 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
16
16
Number of Bits
-
16

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusDISCONTINUATION OF DELIVERY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74HC4067D,653 provided by its distributors.

270Ω 16 Single Knife Sixteen Throw (SP16T) SOIC-24-300mil Analog Switches, Multiplexers ROHS
16-channel analog multiplexer/demultiplexer
Integrated Circuits for Multiplexer Switches; NEXPERIA; 74HC4067D, 653; 24; 1; 2 V - 10 V; 16
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24
Analog Switch/Analog Multiplexer Single 16:1 24-Pin SO T/R
Multiplexer Switch ICs 74HC4067D/SOT137/SO24
LOGIC; MSL: -; SVHC: No SVHC (15-Jan-2018)
74HC4067D/SO24/DONTUSE REEL 13

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4067D,653"
  • 74HC4067D 653
  • 74HC4067D-653
  • 74HC4067D653