Nexperia 74HC4066PW-Q100,11

Analog Switch Integrated Circuits; NEXPERIA; 74HC4066PW-Q100, 11; 14; 4; TSSOP; 500 mW
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4066PW-Q100,11.

IHS

Datasheet20 pages6 years ago
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago

Farnell

SHENGYU ELECTRONICS

NXP Semiconductors

Inventory History

3 month trend:
+12.07%

CAD Models

Download Nexperia 74HC4066PW-Q100,11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Analog Multiplexer Single 8: 1 Automotive 16-Pin TSSOP T/R
74HC Series 10 V Dual 4-Channel Analog Multiplexer/Demultiplexer - TSSOP-16
IC MUX/DEMUX TRPL 2CH 16TSSOP / 3 Circuit IC Switch 2:1 120Ohm 16-TSSOP
74HC Series 2 to 6 V Supply CMOS 3 to 8 Line Decoder - TSSOP-16
Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Rail
Diodes Inc.74HC138T16-13
Decoder/Demux, 3:8, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74HC138T16-13

Descriptions

Descriptions of Nexperia 74HC4066PW-Q100,11 provided by its distributors.

Analog Switch Integrated Circuits; NEXPERIA; 74HC4066PW-Q100, 11; 14; 4; TSSOP; 500 mW
Quad single-pole single-throw analog switch
Analog Switch Quad SPST 14-Pin TSSOP T/R Automotive AEC-Q100
ANALOGUE SWITCH, QUAD, SPST, TSSOP-14; No. of Channels: 4Channels; Analogue Switch Type: SPST - NO; On State Resistance Max: 105ohm; Supply Voltage Range: 2V to 10V; Analogue Switch Case: TSSOP; No. of Pins: 14Pins; Operating

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4066PW-Q100 11
  • 74HC4066PW-Q10011
  • 935298456118