Nexperia 74HC4066BQ,115

74HC Series 10 V Quad Single-Pole Single-Throw Analog Switch - DHVQFN-14
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4066BQ,115.

IHS

Datasheet24 pages13 years ago
Datasheet25 pages13 years ago

Future Electronics

Newark

element14

TME

Inventory History

3 month trend:
+277%

CAD Models

Download Nexperia 74HC4066BQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74HC4066BQ,115 provided by its distributors.

74HC Series 10 V Quad Single-Pole Single-Throw Analog Switch - DHVQFN-14
4 142Ω SPST(SPST) DHVQFN-14-EP(2.5x3) Analog Switches, Multiplexers ROHS
NEXPERIA - 74HC4066BQ,115 - LOGIC, SWITCH, QUAD, BILTRL, 14VQFN
Analog Switch Quad SPST 14-Pin DHVQFN EP T/R
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PQCC14
IC SW SPST-NOX4 95OHM 14DHVQFN
SPST, 4 Func, 1 Channel, CMOS, PQCC14
NEXPERIA 74HC4066BQ - SPST, 4 FU
LOGIC, SWITCH, QUAD, BILTRL, 14VQFN; Analogue Switch Type:Bilateral; No. of Channels:4; On State Resistance Max:142ohm; Turn Off Time:13ns; Turn On Time:11ns; Supply Voltage Range:2V to 10V; Operating Temperature Range:-40°C to +125°C; Analogue Switch Case Style:VQFN; No. of Pins:14; SVHC:No SVHC (19-Dec-2011); Logic Function Number:744066115; On State Resistance Max:142ohm

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4066BQ,115"
  • 74HC4066BQ 115
  • 74HC4066BQ115