Nexperia 74HC4053DB,118

Analogue Mux/Demux, 2: 1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC4053DB, 118
$ 0.777
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4053DB,118.

IHS

Datasheet31 pages13 years ago
Datasheet31 pages13 years ago

NXP Semiconductors

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC4053DB,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.777
$ 0.596
Stock
690,775
1,014,801
Authorized Distributors
2
4
Case/Package
SSOP
SSOP
-3db Bandwidth
-
-
Propagation Delay
60 ns
4 ns
Turn-On Delay Time
37 ns
37 ns
Turn-Off Delay Time
36 ns
36 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
10 V
10 V
Max Supply Current
320 µA
160 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LV4053ADBR
5V, 2:1 (SPDT), 3-channel, analog switch 16-SSOP -40 to 85
Texas InstrumentsSN74LV4052ADBR
5V, 4:1, 2-channel, analog multiplexer 16-SSOP -40 to 85
Texas InstrumentsSN74HC251DBR
Data Selectors/Multiplexers With 3-State Outputs 16-SSOP -40 to 85
NXP SemiconductorsNX5DV330DS,112
5DV SERIES QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO16
NXP Semiconductors74LV153DB,112
Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SSOP Bulk
NXP Semiconductors74LV153DB,118
ROHS3Compliant DUAL TRUE GULL WING Multiplexer 50pF -40C~125C 6mA 6mA 6.2mm

Descriptions

Descriptions of Nexperia 74HC4053DB,118 provided by its distributors.

Analogue Mux/Demux, 2:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC4053DB,118
74HC Series SPDT 10 V 180 Ohm Surface Mount Analog Switch - SSOP-16
Triple 2-channel analog multiplexer/demultiplexer
Analog Multiplexer Triple 2:1 16-Pin SSOP T/R
TRIPLE 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO16
IC SWITCH SPDT X 3 120OHM 16SSOP
IC MUX/DEMUX TRIPLE 2X1 16SSOP
SPDT, 3 Func, 1 Channel, CMOS, PDSO16
TRIPLE 2-CHANNEL ANALOG MULTIPLE
NOW NEXPERIA 74HC4053DB - SINGLE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4053DB 118
  • 74HC4053DB118