Nexperia 74HC4053DB,112

74HC Series 10 V Triple 2-Channel Analog Multiplexer/Demultiplexer - SSOP-16
$ 0.596
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4053DB,112.

Farnell

Datasheet31 pages13 years ago

IHS

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
+0.60%

CAD Models

Download Nexperia 74HC4053DB,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.596
$ 0.777
Stock
1,044,662
694,478
Authorized Distributors
4
2
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Multiplexer
Number of Inputs
6
6
Number of Outputs
3
3
Number of Circuits
3
3
Low Level Output Current
25 mA
-
High Level Output Current
25 mA
-
Supply Type
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
10 V
10 V
Number of Channels
1
1

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LV4053ADBR
5V, 2:1 (SPDT), 3-channel, analog switch 16-SSOP -40 to 85
Texas InstrumentsSN74LVC257ADBR
Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-SSOP -40 to 85
Texas InstrumentsSN74LVC157ADBR
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-SSOP -40 to 125
NXP SemiconductorsNX5DV330DS,118
NX5DV330 Series Quad 1-of-2 Video Multiplexer/Demultiplexer - SSOP-16
NXP SemiconductorsNX5DV330DS,112
5DV SERIES QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO16
NXP Semiconductors74LV153DB,112
Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SSOP Bulk

Descriptions

Descriptions of Nexperia 74HC4053DB,112 provided by its distributors.

74HC Series 10 V Triple 2-Channel Analog Multiplexer/Demultiplexer - SSOP-16
Analog Multiplexer Triple 2: 1 16-Pin SSOP Tube
Single-Ended Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16
Multiplexer Switch ICs TRIPLE 2-CHANNEL
IC SWITCH SPDT X 3 120OHM 16SSOP
IC MUX/DEMUX TRIPLE 2X1 16SSOP
NEXPERIA 74HC4053DB - SINGLE-END
MULTIPLEXERS / DEMULTIPLEXERS;
MUX TRIPLE 2:1 +/- 5V/10V 16PI

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4053DB,112"
  • 74HC4053DB 112
  • 74HC4053DB112