Nexperia 74HC4052PW,112

74HC Series 10 V Dual 4-Channel Analog Multiplexer/Demultiplexer - TSSOP-16
$ 0.457
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4052PW,112.

IHS

Datasheet28 pages8 years ago
Datasheet27 pages13 years ago

SHENGYU ELECTRONICS

Nexperia

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC4052PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
$ 0.24
$ 0.24
Stock
800,955
1,171,976
1,171,976
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
200 MHz
200 MHz
Propagation Delay
15 ns
60 ns
60 ns
Turn-On Delay Time
69 ns
325 ns
325 ns
Turn-Off Delay Time
57 ns
250 ns
250 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
10 V
6 V
6 V
Max Supply Current
320 µA
-
-
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
8
8
Number of Bits
-
4
4

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
350Ω 4 Single Pole Four Throw (SP4T) TSSOP-16 Analog Switches, Multiplexers ROHS
Texas InstrumentsSN74HC153PW
7.8mA 2V~6V 7.8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74LV4052APWR
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsCD74HC4052PWR
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R / IC MUX/DEMUX DUAL 4X1 16TSSOP
MC74VHC Series 12 V SMT Analog Multiplexer / Demultiplexer - TSSOP-16

Descriptions

Descriptions of Nexperia 74HC4052PW,112 provided by its distributors.

74HC Series 10 V Dual 4-Channel Analog Multiplexer/Demultiplexer - TSSOP-16
Analog Multiplexer Dual 4:1 16-Pin TSSOP Bulk
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
IC SWITCH SP4TX2 150OHM 16TSSOP
IC SP4T 4:1 2 2V - 10V 16-SOP Bulk
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4052PW,112"
  • 74HC4052PW 112
  • 74HC4052PW 112.
  • 74HC4052PW-112
  • 74HC4052PW112
  • 74HC4052PW@112