Nexperia 74HC4016PW,112

Quad single-pole single-throw analog switch
$ 0.522
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4016PW,112.

SHENGYU ELECTRONICS

Datasheet21 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.522
$ 0.549
$ 0.549
Stock
197,353
109,336
109,336
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
28 ns
190 ns
190 ns
Turn-Off Delay Time
22 ns
145 ns
145 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
10 V
10 V
10 V
Max Supply Current
-
16 µA
16 µA
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
4
4
Number of Bits
-
4
4

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-06-30
LTD Date2021-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD74HC4066PWR
12V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -55 to 125
Texas InstrumentsCD74HC4066PW
12-V, 1:1 (SPST), (SPST), 4-channel analog switch 14-TSSOP -55 to 125
Texas InstrumentsCD74HC4066PWT
12V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -55 to 125
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)
74HC Series 2 to 12 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14
74LVX Series 2 to 6 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14

Descriptions

Descriptions of Nexperia 74HC4016PW,112 provided by its distributors.

Quad single-pole single-throw analog switch
Analog Switch Quad SPST 14-Pin TSSOP Tube
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO14
IC SW SPST-NOX4 120OHM 14TSSOP
SPST, 4 Func, 1 Channel, CMOS, PDSO14
74HC4016 - QUAD SINGLE-POLE SING

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4016PW,112"
  • 74HC4016PW 112
  • 74HC4016PW-112
  • 74HC4016PW112