Nexperia 74HC4016D,652

74Hc4016D/Sot108/So14 Rohs Compliant: Yes |Nexperia 74HC4016D, 652
$ 0.501
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4016D,652.

SHENGYU ELECTRONICS

Datasheet21 pages13 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.501
$ 0.485
$ 0.485
Stock
297,154
274,041
274,041
Authorized Distributors
3
4
4
Case/Package
SOP
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
28 ns
35 ns
35 ns
Turn-Off Delay Time
22 ns
22 ns
22 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
10 V
10 V
10 V
Max Supply Current
-
16 µA
16 µA
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
4
4
Number of Bits
-
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Nexperia74HC4316D
Quad 1-CHANNEL Sgl Pole Sgl Throw Switch PDSO16
NXP SemiconductorsHEC4066BT,118
Surface Mount ROHS3Compliant Obsolete SPST - NC Switch IC 7.5pF 5Ohm 3V~15V -40C~125C TA
NXP Semiconductors74HCT4016D,112
Surface Mount ROHS3Compliant Obsolete SPST - NO Switch IC 3.5pF 5Ohm 4.5V~5.5V 30ns 44ns
Texas InstrumentsCD4532BNSR
e4 CD4532 1x 8:3 4000B multiplexer circuit 8MHz 110ns 5V 2mm
Texas InstrumentsSN74AHCT158NSR
Lead Free ROHS3Compliant DUAL INVERTED Multiplexer 50pF -40C~85C 8mA 8mA 200.686274mg
Texas InstrumentsSN74AHCT157NSR
Lead Free ROHS3Compliant DUAL TRUE Multiplexer 50pF -40C~85C 8mA 8mA 200.686274mg

Descriptions

Descriptions of Nexperia 74HC4016D,652 provided by its distributors.

74Hc4016D/Sot108/So14 Rohs Compliant: Yes |Nexperia 74HC4016D,652
Quad single-pole single-throw analog switch
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO14
Analog Switch Quad SPST 14-Pin SO Bulk
SPST, 4 Func, 1 Channel, CMOS, PDSO14
NEXPERIA 74HC4016D - SPST, 4 FUN
IC SWITCH SPST-NOX4 120OHM 14SO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4016D 652
  • 74HC4016D652