Nexperia 74HC1G14GW

Single Schmitt Trigger Inverter 74HC 25ns TSSOP-5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC1G14GW.

IHS

Datasheet14 pages2 years ago
Datasheet16 pages15 years ago
Datasheet12 pages25 years ago

TME

Farnell

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.041
$ 0.041
Stock
942,560
6,313,069
6,313,069
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Inverter, Schmitt Trigger
Inverting
Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
38 ns
38 ns
38 ns
Low Level Output Current
2 mA
2 mA
2 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
20 µA
20 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-08-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Nexperia74HC1G04GW
NEXPERIA - 74HC1G04GW - IC, 74HC SINGLE GATE, SMD, 74HC1G04
Nexperia74HC1GU04GW
INVERTER Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5
Diodes Inc.74AHC1G04SE-7
74AHC Series 5 V High Speed Si-Gate CMOS Inverter Buffer Surface Mount - SOT-353
Diodes Inc.74AHC1G14SE-7
74AHC1G14 e3 74AHC Tape & Reel (TR) logic gate circuit 10.6ns @ 5V 50pF 1mm 8mA 8mA 2.2V-3.85V
Diodes Inc.74AHC1GU04SE-7
74AHC Series 5.5 V Surface Mount Unbuffer Single Inverter Gate - SOT-353
Nexperia74AHC1G04GW
INVERTER, 74AHC SINGLE GATE, SOT-353

Descriptions

Descriptions of Nexperia 74HC1G14GW provided by its distributors.

Single Schmitt Trigger Inverter 74HC 25ns TSSOP-5
Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP
IC, 74HC SINGLE GATE, SMD, 74HC1G14; Logic Type:Inverter; Output Current:2.6mA; No. of Inputs:1; Supply Voltage Range:2V to 6V; Logic Case Style:SOT-353; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC1G14; Logic Function Number:14; Logic IC Base Number:74114; Logic IC Family:HC; Logic IC Function:Single Inverter with Schmitt Trigger; No. of Gates:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:2.6mA; Package / Case:SOT-353; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC1G14-GW