Nexperia 74HC1G04GW

Nexperia - 74HC1G04GW - IC, 74HC Single Gate, SMD, 74HC1G04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC1G04GW.

IHS

Datasheet10 pages2 years ago
Datasheet12 pages13 years ago
Datasheet16 pages24 years ago

Upverter

Farnell

Inventory History

3 month trend:
-1.11%

CAD Models

Download Nexperia 74HC1G04GW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.041
Stock
915,750
1,285,097
1,285,097
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Inverting
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
27 ns
27 ns
27 ns
Low Level Output Current
2 mA
2 mA
2 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
20 µA
20 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Nexperia74HCT1G04GW
27ns 1 4.5V 5.5V INVERTER TSSOP-5 2mm*1.25mm*1.1mm

Descriptions

Descriptions of Nexperia 74HC1G04GW provided by its distributors.

NEXPERIA - 74HC1G04GW - IC, 74HC SINGLE GATE, SMD, 74HC1G04
Inverter 1-Element CMOS 5-Pin TSSOP / Inverter
INVERTER Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5
IC INVERTER 1-ELEM CMOS 5TSSOP
IC, 74HC SINGLE GATE, SMD, 74HC1G04; Logic Type:Inverter; Output Current:2.6mA; No. of Inputs:1; Supply Voltage Range:2V to 6V; Logic Case Style:SOT-353; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC1G04; Logic Function Number:04; Logic IC Base Number:74104; Logic IC Family:HC; Logic IC Function:Uhs Inverter; No. of Gates:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:2.6mA; Package / Case:SOT-353; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC1G04GW.