Nexperia 74HC14BQ

Hc/uh Series Hex 1-INPUT Invert Gate PQCC14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC14BQ.

IHS

Datasheet16 pages4 years ago
Datasheet20 pages13 years ago
Datasheet23 pages23 years ago

Farnell

Alternate Parts

Price @ 1000
$ 0.136
$ 0.136
Stock
44,823
980,329
980,329
Authorized Distributors
0
6
6
Case/Package
-
QFN
QFN
Number of Pins
14
14
14
Logic Function
Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
38 ns
38 ns
38 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Nexperia74HC14PW,118
HEX INVERTER SCHMITT TRIGGER TSSOP14; Lo; Logic Family / Base Number:74HC14; Type:Inverter Schmitt
Nexperia74HC14D,653
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R / IC HEX INVERTER SCHM TRIG 14SOIC
74HC Series 5 V Surface Mount Single Hex Inverting Schmitt-Trigger - SOIC-14
Texas InstrumentsSN74HC14NSR
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 85
74HC Series 2 to 6 V Supply CMOS Hex Inverting Schmitt Trigger - TSSOP-14
Texas InstrumentsSN74HC14PWR
IC HEX SCHMITT-TRIG INV 14-TSSOP / Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R

Descriptions

Descriptions of Nexperia 74HC14BQ provided by its distributors.

HC/UH SERIES HEX 1-INPUT INVERT GATE PQCC14
HEX INVERTING SCHMITT TRIGGER
IC INVERTER 6CH 6-INP 14DHVQFN
Inverter, CMOS, PQCC14
IC, HEX INV, SCHMITT TRIG, DHVQFN14; Logic Type:Schmitt Trigger Inverter; Output Current:5.2mA; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DHVQFN; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Supply Voltage Range:2V to 6V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)