Nexperia 74HC132D

Quad 2 i/p NAND gate, 74HC132D SOIC14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC132D.

IHS

Datasheet16 pages4 years ago
Datasheet19 pages13 years ago
Datasheet7 pages25 years ago

Upverter

element14 APAC

Verical

DigiKey

CAD Models

Download Nexperia 74HC132D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.128
Stock
269,422
2,728,372
2,728,372
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
31 ns
38 ns
38 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NAND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC00
IC GATE NAND 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Texas InstrumentsSN74HC132D
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HC132DR
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HC00DR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Hc/uh Series, Quad 2-INPUT Nand Gate, PDSO14, SOIC-14

Descriptions

Descriptions of Nexperia 74HC132D provided by its distributors.

Quad 2 i/p NAND gate,74HC132D SOIC14
RS APAC
Logic IC NAND Gate 4 Element 2.5V, 3.3V, 5V 14-SOIC T/R
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
IC, 74HC CMOS, SMD, 74HC132, SOIC14; Logic Type:NAND; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC132; Logic Function Number:132; Logic IC Base Number:74132; Logic IC Family:HC; Logic IC Function:Quadruple 2-Input NAND Schmitt Trigger; No. of Gates:4; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:5.2mA; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
Logic Family = 74HC / Logic Device Type = NAND Schmitt Trigger / Number of Gates = 4 / Inputs = 2 / Outputs = 1 / Propagation Delay Time ns = 36 / High Level Output Current mA = -5.2 / Low Level Output Current mA = 5.2 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 6 / Package Type = SOIC / Pins = 14 / MSL = Level-1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC132D.
  • 74HC132D..