Nexperia 74CBTLV3253D,118

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN Automotive 16-Pin SO T/R
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74CBTLV3253D,118.

IHS

Datasheet20 pages12 years ago
Datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+76.85%

CAD Models

Download Nexperia 74CBTLV3253D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-01-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

2-to-4 Line Decoder / Demultiplexer, 74LVC, 8 Outputs, 1.2 V to 3.6 V, 16 Pins, SOIC
Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
CBT3257 Series 4.5 to 5.5 V Quad 1-of-2 Multiplexer/Demultiplexer - SOIC-16
NXP Semiconductors74LV251D,112
Lv/lv-a/lvx/h Series 8 Line to 1 Line Multiplexer Complementary Output PDSO16
NXP Semiconductors74LV153D,112
Lv/lv-a/lvx/h Series Dual 4 Line to 1 Line Multiplexer True Output PDSO16
NXP Semiconductors74LV251D,118
Lv/lv-a/lvx/h Series 8 Line to 1 Line Multiplexer Complementary Output PDSO16

Descriptions

Descriptions of Nexperia 74CBTLV3253D,118 provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN Automotive 16-Pin SO T/R
CBTLV/3B e4 74CBTLV3253 2x 4:1 multiplexer circuit 250ps 500mW 3.3V 9.9mm
Demultiplexer, CBT Family, 2 Channels, 1:4, 2.3 V to 3.6 V, SOIC-16
Dual 1-of-4 multiplexer/demultiplexer
Bus Exchanger, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16
Encoders, Decoders, Multiplexers & Demultiplexers DUAL 1-OF-4 MUX/DEMUX
Signal Switch/Codec/Multiplexer
74CBTLV3253 - DUAL 1-OF-4 MULTIP
Demux, Dual, 2 I/P, Soic-16; Logic Family/Base Number:-; Logic Type:Demultiplexer; No. Of Channels:2Channels; Line Configuration:1:4; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Logic Case Style:Soic; No. Of Pins:16Pins; Rohs Compliant: Yes |Nexperia 74CBTLV3253D,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74CBTLV3253D 118
  • 74CBTLV3253D118