Nexperia 74CBTLV3125BQ,115

74CBTLV Series 3.6 V Surface Mount 4 Bit High Speed Bus Switch - DHVQFN-14
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74CBTLV3125BQ,115.

Nexperia

Datasheet17 pages7 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+32.62%

CAD Models

Download Nexperia 74CBTLV3125BQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-01-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74CBTLV3125PWR
3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3125D
3.3-V, 1:1 (SPST), 4-channel FET bus switch with powered-off protection 14-SOIC -40 to 85
Texas InstrumentsSN74CBTLV3126RGYR
2.3V~3.6V QFN-14-EP(3.5x3.5) Signal Switches / Encoders & Decoders / Multiplexers ROHS
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN Automotive 16-Pin TSSOP T/R
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN Automotive 16-Pin TSSOP T/R
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN Automotive 16-Pin SSOP T/R

Descriptions

Descriptions of Nexperia 74CBTLV3125BQ,115 provided by its distributors.

74CBTLV Series 3.6 V Surface Mount 4 Bit High Speed Bus Switch - DHVQFN-14
DHVQFN-14-EP(2.5x3) Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Switch, 4 Channel, 60 Ohm, 64 mA, 14 Pins, DHVQFN
Bus Driver, CBTLV/3B Series, 4-Func, 1-Bit, True Output, CMOS, PQCC14
CBTLV/3B e4 74CBTLV3125 1x 1:1 multiplexer circuit 11Ohm 6ns 2.7V 3mm
Bus Switch 4-Element CMOS 4-IN 14-Pin DHVQFN EP T/R
Bus Switch 4-Bit CMOS 2.3V to 3.6V 14-Pin DHVQFN
Ic, Bus Switch Rohs Compliant: Yes |Nexperia 74CBTLV3125BQ,115
IC BUS SWITCH 1 X 1:1 14-DHVQFN
Digital Bus Switch ICs 4-BIT BUS SWITCH

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74CBTLV3125BQ 115
  • 74CBTLV3125BQ115