Nexperia 74CBTLV1G125GW,125

74CBTLV Series 3.6 V High Speed Single Bus Switch Surface Mount - TSSOP5
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74CBTLV1G125GW,125.

Augswan

Datasheet22 pages12 years ago

IHS

Arrow Electronics

Inventory History

3 month trend:
-4.82%

CAD Models

Download Nexperia 74CBTLV1G125GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.165
Stock
817,479
1,474,268
Authorized Distributors
6
4
Case/Package
TSSOP
SC
Number of Pins
5
5
Logic Function
-
Demultiplexer, Multiplexer
Number of Inputs
-
1
Number of Outputs
-
1
Number of Circuits
1
1
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74AUP1G32
Buffer / Line Driver, Non Inverting, 74AUP1G126, 1 Element, 0.8 V to 3.6 V, 5 Pins, TSSOP
74AUP Series 3.6 V Surface Mount Open Drain Non Inverting Buffer - TSSOP-5
NXP Semiconductors74AUP1G32GW/DG,125
OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5
Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5

Descriptions

Descriptions of Nexperia 74CBTLV1G125GW,125 provided by its distributors.

74CBTLV Series 3.6 V High Speed Single Bus Switch Surface Mount - TSSOP5
TSSOP-5-1.3mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Driver, CBTLV/3B Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
CBTLV/3B e3 74CBTLV1G125 1x 1:1 logic switch 11Ohm 6.3ns 2.7V -128mA
Bus Switch, 1 Channel, 38 Ohm, 64 mA, 5 Pins, TSSOP
0.16ns 1 1 1 2.3V 3.6V TSSOP-5 , 2.25mm*1.35mm*1mm
Bus Switch 1-Element CMOS 1-IN 5-Pin TSSOP
Digital Bus Switch ICs LV BUFFER/LINE DRV
No. of Channels:1Channels; Output Current:-; On State Resistance Max:38ohm; IC Case / Package:TSSOP; No. of Pins:5Pins; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Product Range:-; MSL:MSL 1 - Unlimited; Logic Case Style:TSSOP RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74CBTLV1G125GW 125
  • 74CBTLV1G125GW 125.
  • 74CBTLV1G125GW125