
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 74CB3Q3257PWJ | 0 | 5K | 2d | ||||||||
| Farnell | 74CB3Q3257PWJ | 0 | 1 | Cut Tape | 1d | |||||||
| element14 APAC | 74CB3Q3257PWJ | 0 | 1 | Cut Tape | 12h | |||||||
| Mouser | 771-74CB3Q3257PWJ | 5,095 | 1 | Tape & Reel | ||||||||
| Win Source | WS-74CB3Q3257PWJ | 13,794 | 115 | 1h |
Download datasheets and manufacturer documentation for Nexperia 74CB3Q3257PWJ.
Download Nexperia 74CB3Q3257PWJ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia 74CB3Q3257PWJ provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia 74CB3Q3257PWJ.