Nexperia 74AVCH1T45GW-Q100H

Transceiver, Voltage Level Translator, 1 Input, 11.8 ns, 0.8 V to 3.6 V, 6 Pins, TSSOP
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AVCH1T45GW-Q100H.

SHENGYU ELECTRONICS

Datasheet21 pages12 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74AVCH1T45GW-Q100H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.256
$ 0.256
Stock
861,561
2,071,699
2,071,699
Authorized Distributors
5
5
5
Case/Package
TSSOP
SC
SC
Number of Pins
6
6
6
Logic Function
Translator
Translator
Translator
Number of Circuits
1
-
-
Number of Inputs
-
-
-
Propagation Delay
9.9 ns
2.8 ns
2.8 ns
Low Level Output Current
6 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
800 mV
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
24 mA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74AVCH1T45GW-Q100H provided by its distributors.

Transceiver, Voltage Level Translator, 1 Input, 11.8 ns, 0.8 V to 3.6 V, 6 Pins, TSSOP
Voltage Level Translator 1-CH Bidirectional Automotive AEC-Q100 6-Pin TSSOP T/R
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AVCH1T45GW-Q100H
Dual-supply voltage level translator/transceiver; 3-state
Bus Transceiver, AVC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
IC TRANSLTR BIDIRECTIONAL 6TSSOP
74AVCH1T45 Automotive AEC-Q100 74AVCH Tape & Reel (TR) BUS TRANSCEIVER level shifter translator 2.7ns 1.2V 2mm -12mA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)