Nexperia 74AVC2T45DP,125

74AVC Series 3.6 V 3-State Dual-Bit Dual-Supply Translator/Transceiver -TSSOP -8
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AVC2T45DP,125.

Nexperia

Datasheet29 pages8 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

Verical

Inventory History

3 month trend:
+949%

CAD Models

Download Nexperia 74AVC2T45DP,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-07-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

e3 74AVCH1T45 74AVCH Tape & Reel (TR) level shifter translator 2.7ns 1.1V 2mm -12mA
NXP SemiconductorsNTS0102DP,125
S-PDSO-G8 NTB0102 MATTE TIN Tape & Reel (TR) level shifter translator 8.8ns 1.8V 3mm 50Mbps
NXP SemiconductorsGTL2002DP,118
Bidirectional Low Voltage Translator, 2 Input, 5.5 ns, 0 V to 5.5 V, 8 Pins, TSSOP
Bidirectional Voltage Level Translator, 2 Input, 2 ns, 0 V to 5.5 V, 8 Pins, TSSOP
NXP SemiconductorsNTB0102DP,125
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-TSSOP
Transceiver, Translating, Bidirectional, 74AUP1T45, 1 Element, 1.1 V to 3.6 V, 6 Pins, TSSOP

Descriptions

Descriptions of Nexperia 74AVC2T45DP,125 provided by its distributors.

74AVC Series 3.6 V 3-State Dual-Bit Dual-Supply Translator/Transceiver -TSSOP -8
Voltage Level 2.4ns , 1 2 800mV 3.6V 500Mbps 800mV~3.6V 800mV~3.6V TSSOP-8 , 950¦Ìm
0.8V~3.6V Tri-StateUnidirectional Voltage Level Translators -40¡Í~+125¡Í 0.8V~3.6V Bi-Directional Voltage Levels 1 2 500Mbps TSSOP-8 Translators / Level Shifters ROHS
TRANSCEIVER, BIDIR TRANSLATOR, TSSOP-8; Logic Family / Base Number: 74AVC2T245; Logic Device Type: Transceiver, Translating; Logic Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 800mV; Supply Voltage Max: 3.6V; Logic IC Family: 74AVC; Logic IC Base Number: 742T245; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AVC2T45DP 125
  • 74AVC2T45DP125