What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74AUP2G14GS,132

Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74AUP2G14GS, 132
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP2G14GS,132.

SHENGYU ELECTRONICS

Datasheet23 pages12 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.171
$ 0.06
Stock
754,427
740,139
Authorized Distributors
6
6
Case/Package
-
DFN
Number of Pins
6
6
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverter, Schmitt Trigger
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
20 ns
20 ns
Low Level Output Current
1.7 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74AUP2G14GS,132 provided by its distributors.

Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74AUP2G14GS,132
Low-power dual Schmitt trigger inverter
Inverter Schmitt Trigger, Dual, 1 Input, 6 Pins, XSON, 74AUP2G14
Inverter Schmitt Trigger 2-Element CMOS 6-Pin XSON T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP2G14GS 132
  • 74AUP2G14GS132
  • 935292887132