
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 74AUP1T08GW-Q100H | 940 | 1 | Cut Tape | ||||||||
| TME | 74AUP1T08GW-Q100H | 0 | 1 | 13h | ||||||||
| Avnet | 74AUP1T08GW-Q100H | 0 | 6K | 2d | ||||||||
| Arrow Electronics | 74AUP1T08GW-Q100H | 0 | 3K | |||||||||
| element14 APAC | 74AUP1T08GW-Q100H | 0 | 5 | Cut Tape | 11h |
Download datasheets and manufacturer documentation for Nexperia 74AUP1T08GW-Q100H.
Download Nexperia 74AUP1T08GW-Q100H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia 74AUP1T08GW-Q100H provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia 74AUP1T08GW-Q100H.