Nexperia 74AUP1G97GW

Low-power configurable multiple function gate
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G97GW.

IHS

Datasheet20 pages2 years ago
Datasheet23 pages12 years ago

element14 APAC

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Nexperia 74AUP1G97GW provided by its distributors.

Low-power configurable multiple function gate
IC CONFIG MULT-FUNC GATE 6TSSOP
800mV 3.6V SOT-363 2mm*1.25mm*1.1mm
IC, 3 INPUT MULTI-FUNC GATE, SC-88
IC, 3 INPUT MULTI-FUNC GATE, SC-88; Logic Type:Configurable Multiple Function; Output Current:4mA; No. of Inputs:3; Supply Voltage Min:0.8V; Supply Voltage Max:3.6V; Logic Case Style:SOT-363; No. of Pins:6; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:800mV to 3.6V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)