Nexperia 74AUP1G97GM,132

Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74AUP1G97
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G97GM,132.

IHS

Datasheet20 pages2 years ago
Datasheet23 pages12 years ago

SHENGYU ELECTRONICS

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
+33.90%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.104
$ 0.104
Stock
549,820
2,831,385
2,831,385
Authorized Distributors
5
6
6
Case/Package
SOT-886
-
-
Number of Pins
6
6
6
Logic Function
Multi Function
Multi Function
Multi Function
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
22.2 ns
22.2 ns
22.2 ns
Low Level Output Current
1.7 mA
1.7 mA
1.7 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA
500 nA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-11-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74AUP1G57
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74AUP1G98
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74AUP1G98

Descriptions

Descriptions of Nexperia 74AUP1G97GM,132 provided by its distributors.

Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74AUP1G97
Low-power configurable multiple function gate
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G97GM,132
Multi Function Gate 1-Element 2-IN CMOS 6-Pin XSON T/R
IC CONFIG MULT-FUNC GATE 6-XSON / Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1)
AUP/ULP/V 74AUP Configurable Multiple Function Tape & Reel (TR) multi inverter 0.5mm 20.9ns 1.1V 4mA 4mA
NEXPERIA 74AUP1G97GM - LOGIC CIR

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1G97GM 132
  • 74AUP1G97GM132