Nexperia 74AUP1G19GM,115

Aup/ulp/v Series 1 Line to 2 Line Multiplexer And Demux/decoder Complementary Output PDSO6
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G19GM,115.

IHS

Datasheet17 pages2 years ago
Datasheet20 pages12 years ago
Datasheet20 pages16 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.084
$ 0.114
Stock
833,591
733,530
Authorized Distributors
5
6
Case/Package
TO-2
TO-2
Number of Pins
6
6
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Number of Inputs
1
1
Number of Outputs
2
2
Number of Circuits
1
1
Low Level Output Current
1.7 mA
1.7 mA
High Level Output Current
-4 mA
4 mA
Supply Type
Single
Single
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-08-14
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Ic, decoder/Demux,1-To-2-Line, cmos, llcc,6Pin, plastic Rohs Compliant: Yes |Onsemi NC7SV19L6X
Ic,decoder/Demux,1-To-2-Line,cmos,llcc,6Pin,plastic Rohs Compliant: Yes |Onsemi NC7SP19L6X
Ic, decoder/Demux,1-To-2-Line, cmos, llcc,6Pin, plastic Rohs Compliant: Yes |Onsemi NC7SZ19L6X
Ic, decoder/Demux,1-To-2-Line, cmos, llcc,6Pin, plastic Rohs Compliant: Yes |Onsemi NC7SZ18L6X
TinyLogic UHS 1-of-2 Non-Inverting Demultiplexer with 3-STATE Deselected Output
Tinylogic Uhs 1-Of-2 Decoder/Demultiplexer Rohs Compliant: Yes |Onsemi NC7SZ19FHX

Descriptions

Descriptions of Nexperia 74AUP1G19GM,115 provided by its distributors.

AUP/ULP/V SERIES 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER COMPLEMENTARY OUTPUT PDSO6
AUP/ULP/V e3 74AUP1G19 1x 1:2 multiplexer circuit 11.5ns 1.1V 0.5mm 4mA 4mA
Low-power 1-of-2 decoder/demultiplexer
Decoder/Demultiplexer Single 1-to-2 6-Pin XSON T/R
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G19GM,115
IC DECO/DEMUX 1X1:2 6XSON/SOT886
NEXPERIA 74AUP1G19GM - MULTIPLEX
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1G19GM 115
  • 74AUP1G19GM115