Nexperia 74AUP1G126GW

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G126GW.

IHS

Datasheet22 pages2 years ago
Datasheet25 pages13 years ago
Datasheet21 pages19 years ago

element14 APAC

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-07-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Nexperia 74AUP1G126GW provided by its distributors.

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R
Low-Power buffer/line driver; 3-state
AUP/ULP/V SERIES 1-BIT DRIVER TRUE OUTPUT PDSO5
Bus Driver, 1-Func, CMOS, PDSO5
Buffers, Drivers, Receivers, Transceivers ROHS
IC, BUFF/DVR, 3-ST, LOW PWR, TSSOP5; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Min:0.8V; Supply Voltage Max:3.6V; Logic Case Style:TSSOP; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Supply Voltage Range:800mV to 3.6V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)