Nexperia 74AUP1G08GF

IC, 2 I/P AND GATE, LOW PWR, XSON6; Logic Type: AND Gate; Output Current: 4mA; No.
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G08GF.

IHS

Datasheet19 pages5 years ago
Datasheet21 pages16 years ago
Datasheet17 pages19 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.095
$ 0.095
Stock
295,257
1,659,756
1,659,756
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
24 ns
24 ns
24 ns
Low Level Output Current
1.7 mA
1.7 mA
1.7 mA
High Level Output Current
-
4 mA
4 mA
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
500 nA
500 nA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-07-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN74AUP1G08DRY2
Logic Gates Single 2-input, 0.8-V to 3.6-V low power AND gate 6-SON -40 to 85
Texas InstrumentsSN74AUP1G08DSF2
Low-Power Single 2-Input Positive-AND Gate | IC GATE AND 1CH 2-INP 6SON
Texas InstrumentsSN74AUP1G08DSFR
1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 6-SON -40 to 85
IC GATE AND OD 1CH 2-INP 6XSON / AND Gate IC 1 Channel Open Drain 6-XSON, SOT886 (1.45x1)
Diodes Inc.74AUP1G09FZ4-7
AND e4 74AUP Cut Tape (CT) logic gate circuit 12.7ns @ 3.3V 30pF 0.4mm - 4mA 1.6V-2V
AND 74AUP1G09 e3 74AUP logic gate circuit 12.7ns @ 3.3V 30pF 0.5mm - 4mA 1.6V-2V

Descriptions

Descriptions of Nexperia 74AUP1G08GF provided by its distributors.

IC, 2 I/P AND GATE, LOW PWR, XSON6; Logic Type:AND Gate; Output Current:4mA; No.
AND Gate, AUP/ULP/V Series, 1-Func, CMOS, PDSO6
Low-power 2-input AND gate
IC GATE AND 1CH 2-INP 6XSON
new, original packaged
800mV 3.6V SON 500¦Ìm
IC, 2 I/P AND GATE, LOW PWR, XSON6; Logic Type:AND Gate; Output Current:4mA; No. of Inputs:2; Supply Voltage Min:0.8V; Supply Voltage Max:3.6V; Logic Case Style:XSON; No. of Pins:6; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:800mV to 3.6V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)