Nexperia 74AUP1G02GW

IC, 2 I/p Nor Gate, Low Pwr, TSSOP5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G02GW.

IHS

Datasheet18 pages2 years ago
Datasheet21 pages12 years ago
Datasheet17 pages19 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Nexperia 74AUP1G02GW provided by its distributors.

IC, 2 I/P NOR GATE, LOW PWR, TSSOP5
AUP/ULP/V SERIES 2-INPUT NOR GATE PDSO5
800mV 3.6V TSSOP 2.25mm*1.35mm*1mm
IC, 2 I/P NOR GATE, LOW PWR, TSSOP5; Logic Type:NOR Gate; Output Current:4mA; No. of Inputs:2; Supply Voltage Min:0.8V; Supply Voltage Max:3.6V; Logic Case Style:TSSOP; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:800mV to 3.6V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)