Nexperia 74ALVC164245DGG-QJ

Transceiver, Translating, Non Inverting, 74ALVC16424, 2 Element, 1.5 V to 5.5 V, 48 Pins, TSSOP
$ 0.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVC164245DGG-QJ.

Nexperia

Datasheet14 pages7 years ago
Datasheet16 pages13 years ago

IHS

Augswan

Future Electronics

CAD Models

Download Nexperia 74ALVC164245DGG-QJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.573
$ 0.657
$ 0.657
Stock
426,795
832,086
832,086
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Transceiver, Translator
Inverter, Level Shifter, Transceiver, Translator
Inverter, Level Shifter, Transceiver, Translator
Number of Elements
-
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-
-24 mA
-24 mA
Propagation Delay
9.5 ns
5.7 ns
5.7 ns
Min Supply Voltage
2.7 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-14
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74ABT16245ADGGR
32A 16 8 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
Texas InstrumentsSN74LVT16245BDGGR
64mA 2.7V~3.6V 32mA TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ALVCH16245DGGR
40¦ÌA 16 16 2 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA TSSOP-48 , 1.2mm
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Nexperia 74ALVC164245DGG-QJ provided by its distributors.

Transceiver, Translating, Non Inverting, 74ALVC16424, 2 Element, 1.5 V to 5.5 V, 48 Pins, TSSOP
Voltage Level Translator 16-CH Bidirectional Automotive AEC-Q100 48-Pin TSSOP T/R
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
TRANSCEIVER/TRANSLATING, TSSOP-48; Logic Device Type:Transceiver, Translating; Logic Family / Base Number:74ALVC164245; IC Case / Package:TSSOP; No. of Pins:48Pins; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)