Nexperia 74AHCT245BQ

IC, OCT, BUFF/DRV, TRI-ST, DHVQFN20; Logic Device Type: Buffer / Line Driver, Non
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT245BQ.

IHS

Datasheet16 pages2 years ago
Datasheet16 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.153
$ 0.153
Stock
270,538
409,222
409,222
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
-
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-
8 mA
8 mA
Propagation Delay
11 ns
11 ns
11 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-04-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsM74HCT245RM13TR
Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74AHCT273DGVR
Contains Lead Master Reset D-Type CMOS Flip Flop -40C~85C TA 4muA 2.5pF 4.5V~5.5V
Texas InstrumentsSN74HCT244PWR
Tri-State 6mA 4.5V~5.5V 6mA -40℃~+85℃ TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT574PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125
4 8mA 4.5V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
8 7.2mA 4.5V~5.5V 7.2mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Nexperia 74AHCT245BQ provided by its distributors.

IC, OCT, BUFF/DRV, TRI-ST, DHVQFN20; Logic Device Type:Buffer / Line Driver, Non
Bus Transceiver, AHCT/VHCT/VT Series, 1-Func, 8-Bit, True Output, CMOS, PQCC20
IC TXRX NON-INVERT 5.5V 20DHVQFN
IC, OCT, BUFF/DRV, TRI-ST, DHVQFN20; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DHVQFN; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)