Nexperia 74AHCT126BQ,115

Buffer / Line Driver, 74AHCT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, DHVQFN
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT126BQ,115.

Future Electronics

Datasheet15 pages16 years ago

IHS

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+12.84%

Alternate Parts

Price @ 1000
$ 0.198
$ 0.448
$ 0.448
Stock
117,870
160,778
160,778
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
9.5 ns
9.5 ns
9.5 ns
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-08-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R
1 8mA 4.5V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT125PW
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube
Buffer / Line Driver, 74AHCT125, 4 Element, 4.5 V to 5.5 V, 14 Pins, SOIC
Texas InstrumentsSN74AHCT125RGYR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin VQFN EP T/R
Texas InstrumentsSN74AHCT125DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R

Descriptions

Descriptions of Nexperia 74AHCT126BQ,115 provided by its distributors.

Buffer / Line Driver, 74AHCT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, DHVQFN
2mA 4 4 4 1 4.5V 5.5V 8mA Buffer,Non-Inverting 8mA DHVQFN-14 , 3mm*2.5mm*950¦Ìm
74AHCT Series Quad Buffer 3-State 8mA 5.5V CMOS Logic IC - DHVQFN-14
Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PQCC14
74AHCT126 Tape & Reel (TR) 2009 74AHCT logic driver 8mA 8mA 11.5ns 3mm 5V
Buffers & Line Drivers QUAD BUFFER/LINE DRIVER 3-S
Ic, Qd, Buff/Driver Tri-St, Dhvqfn14; Logic Family/Base Number:74Ahct126; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Case Style:Dhvqfn; No. Of Pins:14Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Rohs Compliant: Yes |Nexperia 74AHCT126BQ,115

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT126BQ 115
  • 74AHCT126BQ115