Nexperia 74AHC1G02GW

On a Reel of 3000, Nexperia 74AHC1G02GW, 125 2-Input NOR Logic Gate, 5-Pin TSSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC1G02GW.

IHS

Datasheet11 pages2 years ago
Datasheet12 pages12 years ago
Datasheet16 pages24 years ago

Newark

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia 74AHC1G02GW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.038
Stock
289,681
1,353,327
1,353,327
Authorized Distributors
0
3
3
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-11-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

74AHC Series 5.5 V 8 mA Surface Mount 2-Input OR Gate - TSSOP-5
74HC Series 5.5 V 8 mA Surface Mount 2-Input OR Gate - TSSOP-5
NEXPERIA - 74AHC1G08GW-Q100,1 - LOGIC, AND GATE, SINGLE, 2 I/P, TSSOP-5
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5
NXP Semiconductors74AHCT1G06GW,125
NOW NEXPERIA 74AHCT1G06GW - INVERTER, AHCT/VHCT SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5
Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5

Descriptions

Descriptions of Nexperia 74AHC1G02GW provided by its distributors.

On a Reel of 3000, Nexperia 74AHC1G02GW, 125 2-Input NOR Logic Gate, 5-Pin TSSOP
2-INPUT NOR GATE NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
74AHC SINGLE GATE, 74AHC1G02, SC88A-5; Logic Type:NOR; Output Current:8mA; No. of Inputs:2; Supply Voltage Range:2V to 5.5V; Logic Case Style:TSSOP; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74AHC1G02; Logic IC Base Number:74102; Logic IC Family:AHC; Logic IC Function:2 Input NOR Gate; Output Current Max:8mA; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)