What’s new: Find the right parts faster with our redesigned experience

Learn more

Neutrik NYS231LL

Klinkenstecker 3, 5MM Stereo Grosser Kabelabgang Bis 8, 5MM
$ 1.097

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NYS231LL.

IHS

Datasheet4 pages4 years ago

Newark

Master Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-1.90%

Related Parts

REANNYS231
Conn 3.5MM Stereo Plug PL 3 POS Crimp/Solder ST Cable Mount 3 Terminal 1 Port
REANNYS226
Conn 3.5MM Mono Plug PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
REANNYS352
Conn AV RCA (Phono) Plug 1 Cont Cbl Mnt Uninsulated NYS Series Solder Nickel | Neutrik NYS352

Descriptions

Descriptions of Neutrik NYS231LL provided by its distributors.

KLINKENSTECKER 3,5MM STEREO GROSSER KABELABGANG BIS 8,5MM
Phone Audio Connector, Plug, 3, Cable Mount, Zinc Body, Nickel Plated Contacts Rohs Compliant: Yes |Rean NYS231LL
Conn 3.5MM Phone Plug PL 3 POS Crimp ST Cable Mount 1 Port
REAN PLUG 3.5MM STEREO - NICKEL/SILVER - LARGE CABLE OD OF 8MM
Rean NYS231LL AV 3.5mm Audio Jack Plug 3 Pins
REAN PLUG 3.5MM STEREO - NICKE
Male, Solder Terminal, Locking, Plug
CONN, 3.5MM PHONE, PLUG, 3POS, CABLE; No. of Contacts: 3Contacts; Gender: Plug; Pin Diameter: 3.5mm; Connector Mounting: Cable Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Zinc Body; Product Range: -

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION