Neutrik NJ3FP6C-B

Audio/RCA Connector, 1 Pole(s), Female, Solder Lug Terminal, Hole .125-.137, Jack
$ 11.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NJ3FP6C-B.

IHS

Datasheet3 pages2 years ago

TME

Master Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-14.00%

CAD Models

Download Neutrik NJ3FP6C-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5227161-9
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount

Descriptions

Descriptions of Neutrik NJ3FP6C-B provided by its distributors.

Audio/RCA Connector, 1 Pole(s), Female, Solder Lug Terminal, Hole .125-.137, Jack
Phone Audio Jack, 1/4", 3Pos, Chassis; No. Of Contacts:3Contacts; Gender:Jack; Pin Diameter:6.35Mm; Connector Mounting:Chassis Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Zinc Body; Product Range:- Rohs Compliant: Yes |Neutrik NJ3FP6C-B
Audio Type = Stereo / Size = 6.35 mm / Gender = Socket / Poles = 3 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Gold / Body Material = Die-Cast Zinc Alloy / Jack / Plug Colour = Black / Current Rating A = 10 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Insulation Resistance GOhm = 1

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION