Neutrik NCJ6FA-V-0

Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NCJ6FA-V-0.

IHS

Datasheet3 pages2 years ago

Electro Sonic

JRH Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.49%

CAD Models

Download Neutrik NCJ6FA-V-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-04-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Neutrik NCJ6FA-V-0 provided by its distributors.

Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Female comboReceptacle Plugin Circular Connectors & Cable Connectors ROHS
XLR Connectors A SERIES COMBO;3POLE FEM;PCB/VERT;NO LAT
XLR RECEPTACLE FEMALE GOLD VERTICAL PCB MOUNT 0.984 IN.
Audio and video connectors goldPlated 50V 3A
COMBO XLR-KLINKENBUCHSE PRINT MIT RUECKHALTEFEDER
Receptacle A Series Combo- 3 pin female
Dupont Cable/Terminal Bar Cable
XLR CONNECTOR, RCPT, 3POS, NYL 6.6 GR; No. of Contacts:3Contacts; Gender:Receptacle; Connector Mounting:Panel PCB Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Nylon 6.6 (Polyamide 6.6), Glass Reinforced Body RoHS Compliant: Yes

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION