What’s new: Find the right parts faster with our redesigned experience

Learn more

Neutrik NC3FRX-B

Circular Connector, 3 Contact(s), Zinc Alloy, Female, Solder Terminal
$ 11.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FRX-B.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
-26.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NeutrikNC3FRX-BAG
Circular Connector, 3 Contact(s), Zinc Alloy, Female, Solder Terminal
Conn Mini XLR Connector F Solder ST Cable Mount 1 Port
Conn Mini XLR Connector F Solder ST Cable Mount 1 Port
Amphenol AudioAX3F-AU
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Amphenol Sine SystemsAC3F-AU
3 Pole Socket (Female) Plug. XLR AX audio cable connector. Black finish, gold contact plating
SwitchcraftAAA3FBAUZ
Q-G Audio Cbl Conn -AAA Series 3 Sckt XLR Female Black w/ Gold Pins -Mtl Handle

Descriptions

Descriptions of Neutrik NC3FRX-B provided by its distributors.

Circular Connector, 3 Contact(s), Zinc Alloy, Female, Solder Terminal
3 pole right angle female cable connector black metal housing gold contacts
XLR JACK, EXTRA SLIM, 3-C, CABLE MOUNT, RIGHT ANGLE, INSULATED, 16A, RX SERIES
Conn XLR Connector F 3 POS Solder RA Cable Mount 3 Terminal 1 Port
XLR KABELBUCHSE 3POL RX-SERIE GEWINKELT SCHWARZ GOLDKONTAKT
XLR Cable Connectors 3P RT ANGLE FEMALE GOLD CONTACTS
Cable end XX series 3 pin female right a
3 POLE. FEM COMPACT RIGHT ANGL
Connector, Xlr, Jack, 3 Position; No. Of Contacts:3Contacts; Gender:Jack; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Metal Body; Product Range:Rx Series; Colour:Black Rohs Compliant: Yes |Neutrik NC3FRX-B
Gender = Socket / Poles = 3 / Mounting Type = Cable Mount / Orientation = Right Angle / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 2.5 / Contact Material = Bronze / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Ring Colour = Black / Current Rating A = 16 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 2 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION