Neutrik NC3FAAV2

Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
$ 1.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FAAV2.

Inventory History

3 month trend:
-2.74%

CAD Models

Download Neutrik NC3FAAV2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AudioAC3FAH1-AU-B
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Amphenol AudioAC3FAH-AU-B
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
AmphenolAC3FAV1-AU-B
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk
TE Connectivity926097-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal
TE Connectivity2178474-2
TE Connectivity 2178474-2 Combination Line Connector 3 Contacts Male Unshrouded
SL 70555 ROHS3Compliant Board Guide Gold Connector Header -40C~105C 250V 30.0muin 0.76mum

Descriptions

Descriptions of Neutrik NC3FAAV2 provided by its distributors.

Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
XLR CHASSIS CONNECTOR, JACK, 3-C, INSULATED, PLASTIC, 6A, 50V, AA SERIES
Xlr Audio Connector, Socket, 3, Pcb Mount, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Neutrik NC3FAAV2
Female XLR Female Socket 3P Plugin Circular Connectors & Cable Connectors ROHS
SOCKET, XLR, PCB, VERTICAL, 3POLE; No. of Contacts: 3Contacts; Gender: Socket; Connector Mounting: PCB Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Plastic Body; Product Range: AA Series; SVHC: No SVHC

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC3FAAV-2