Neutrik NBB75FI

RF BNC Connector, BNC-BNC, Panel Mount, Female-Female
$ 13.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NBB75FI.

IHS

Datasheet4 pages2 years ago

Farnell

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-12.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF282121-75
RF Connector 1.0-2.3 Straight PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm
Amphenol RF282134-75
RF / Coaxial Connector, 1.0 / 2.3 Coaxial, Straight Jack, Solder, 75 ohm, Brass
Amphenol RF282100-75
RF Connector 1.0-2.3 Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm
Amphenol RF031-70221
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole Right Angle, 75 ohm
75 Ohms, BNC 3 GHz Jack, Right-Angle, Bulkhead, with Low Profile Jam Nut, 0.25µm Gold, Tray
Amphenol RF531-40047-4
RF Connector F-Type Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm

Descriptions

Descriptions of Neutrik NBB75FI provided by its distributors.

RF BNC Connector, BNC-BNC, Panel Mount, Female-Female
Coaxial adapter, 75 Ω, BNC socket to BNC socket, straight, NBB75FI
Straight 75Ohms UHF Connector BNC Female to BNC Female 3GHz
Conn BNC 75Ohm ST Panel Mount RCP Gold Over Copper
Neutrik NBB75FI BNC Feedthrough Socket BNC Socket 1 piece(s)
Neutrik NBB75FI BNC To BNC Barrel Isolated Chassis Mount
Receptacle - BNC feedthrough - isolated - nickel
ADAPTOR, BNC JACK, BNC JACK, 75OHM
BNC BUCHSE-BUCHSE ISOLIERT EINLOCHMONTAGE
BULKHEAD JACK FEED THROUGH ISO
Bulkhead Adapter, Bnc Jack-Bnc Jack; Convert From Coax Type:Bnc; Convert From Gender:Jack; Convert To Coax Type:Bnc; Convert To Gender:Jack; Adapter Body Style:Straight Bulkhead Adapter; Impedance:75Ohm; Product Range:- Rohs Compliant: Yes |Neutrik NBB75FI.

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBB75FI.