Neutrik BST-BNC-5

Bend protection grommet, cable Ø 14.5 mm, for BNC, L 23 mm, plastic, green
$ 0.685
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik BST-BNC-5.

Farnell

Datasheet1 page25 years ago

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+633%

Related Parts

TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm

Descriptions

Descriptions of Neutrik BST-BNC-5 provided by its distributors.

Bend protection grommet, cable Ø 14.5 mm, for BNC, L 23 mm, plastic, green
Strain Relief, Boot, Rear Twist Bnc 75Ohm Connectors Rohs Compliant: Yes
Neutrik BST-BNC-5 BNC Rear Twist Colored Boots - Each - Green
Connector Accessories Boot Straight Green
COLORED, BOOT - BNC, REAR, TWIST -GREEN
BNC TUELLE F. REAR TWIST GRUEN
BOOT, REARTWIST, GREEN; Accessory Type: Boot; For Use With: Rear Twist BNC 75ohm Connectors; No. of Positions: -; Strain Relief Material: -; Product Range: rearTWIST Series; SVHC: No SVHC (27-Jun-2018); Colour: Green

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • BST-BNC 5
  • BST-BNC5