Texas Instruments SCAN928028TUFX

8 Channel 10: 1 Serializer with IEEE 1149.1 and At-Speed BIST 196-NFBGA -40 to 85
$ 19.249

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SCAN928028TUFX.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SCAN928028TUFX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSCAN926260TUF/NOPB
Six 1 to 10 bus LVDS deserializers with IEEE 1149.1 and at-speed BIST 196-NFBGA -40 to 85
Texas InstrumentsSCAN926260TUFX/NOPB
Six 1 to 10 bus LVDS deserializers with IEEE 1149.1 and at-speed BIST 196-NFBGA -40 to 85
Texas InstrumentsSCAN926260TUF
Six 1 to 10 Bus LVDS Deserializers with IEEE 1149.1 and At-Speed BIST 196-NFBGA -40 to 85
Texas InstrumentsDS92LV1260TUJB/NOPB
6-channel, 10-bit B-LVDS channel link deserializer 196-NFBGA -40 to 85
Texas InstrumentsSCAN926260TUFX
Six 1 to 10 Bus LVDS Deserializers with IEEE 1149.1 and At-Speed BIST 196-NFBGA -40 to 85
Texas InstrumentsDS92LV1260TUJB
CMOS LINE RECEIVER DS92LV1260 Tray interface deserializer 530mA 3.7W 3V~3.6V 480Mbps

Descriptions

Descriptions of Texas Instruments SCAN928028TUFX provided by its distributors.

8 Channel 10:1 Serializer with IEEE 1149.1 and At-Speed BIST 196-NFBGA -40 to 85
CMOS LINE DRIVER SCAN928028 Tape & Reel (TR) interface deserializer 350mA 740mW 3V~3.6V 480Mbps
LVDS Serializer 660Mbps 0.5V 196-Pin LBGA T/R
IC SERIALIZER 8CH 10:1 196-LBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.