Texas Instruments MM74HC191N

IC Binary Counter 4-BIT 16DIP
$ 0.362

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MM74HC191N.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.362
$ 0.53
$ 0.53
Stock
53,015
239,574
239,574
Authorized Distributors
1
5
5
Case/Package
-
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
-
Counter
Counter
Direction
-
Bidirectional
Bidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Reset
-
-
-
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Frequency
-
19 MHz
19 MHz
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
6 V
6 V

Descriptions

Descriptions of Texas Instruments MM74HC191N provided by its distributors.

IC BINARY COUNTER 4-BIT 16DIP
Positive Edge 2V~6V 4 1 40MHz - Counters / Dividers ROHS
BINARY COUNTER, HC/UH SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.