Texas Instruments LP8345IDT-5.0/NOPB

LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 Rail
$ 0.804

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP8345IDT-5.0/NOPB.

Official Datasheet16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP8345IDT-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.804
$ 0.804
$ 0.804
Stock
78,714
148,402
148,402
Authorized Distributors
2
2
2
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
-
-
-
Polarity
Positive
Positive
Positive
Output Type
-
-
-
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
210 mV
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-252-3
TO-252-3
TO-252-3
Number of Pins
-
-
-

Related Parts

Texas InstrumentsLP8345CDTX-5.0/NOPB
LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 T/R
Texas InstrumentsTLV1117CKVURG3
800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125
Texas InstrumentsTLV1117IKVURG3
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(2+Tab) TO-252 T/R
STMicroelectronicsLDF33DT-TR
LDF Series 3.3 V 1 A Fixed Surface Mount Voltage Regulator - TO-252-3
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 1.5 V
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 1.5 V

Descriptions

Descriptions of Texas Instruments LP8345IDT-5.0/NOPB provided by its distributors.

LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 Rail
REG LDO LIN FIX POS 5V 0.5A 3PIN TO-252
Tube Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 5V 6.58mm 500mA -40C~125C
IC REG LINEAR 5V 500MA TO252-3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP8345IDT-5.0NOPB
  • LP8345IDT5.0/NOPB