Texas Instruments LP2951ACN-3.3

LDO Regulator Pos 3.3V 0.1A 8-Pin PDIP Rail
$ 0.495

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2951ACN-3.3.

DigiKey

Datasheet26 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP2951ACN-3.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.38
Stock
47,528
244,426
Authorized Distributors
2
6
Min Input Voltage
-
4.3 V
Max Input Voltage
-
30 V
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
-
1
Output Voltage
3.3 V
3.3 V
Output Current
-
100 mA
Dropout Voltage
-
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
DIP
DIP
Number of Pins
-
8

Descriptions

Descriptions of Texas Instruments LP2951ACN-3.3 provided by its distributors.

LDO Regulator Pos 3.3V 0.1A 8-Pin PDIP Rail
IC REG LINEAR 3.3V 100MA 8-PDIP
Contains Lead 8542.39.00.01 FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR RoHS Compliant Linear Voltage Regulator IC 3.3V
The LP2950 and LP2951 are micro power voltage regulators with very low quiescent current (75uA typ.) and very low dropout voltage (typ. 40mV at light loads and 380mV at 100mA). They are ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the LP2950/ LP2951 increases only slightly in dropout, prolonging battery life. The LP2950-5.0 is available in the surface-mount D-Pak package, and in the popular 3-pin TO-92 package for pincompatibility with older 5V regulators. The 8-lead LP2951 is available in plastic, ceramic dual-in-line, LLP, or metal can packages and offers additional system functions. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-on reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched on and off. Also, the part may be pin-strapped for a 5V, 3V, or 3.3V output (depending on the version), or programmed from 1.24V to 29V with an external pair of resistors. Careful design of the LP2950/LP2951 has minimized all contributions to the error budget. This includes a tight initial tolerance (.5% typ.), extremely good load and line regulation (.05% typ.) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.