What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DM54LS163AJ/883

Ls Series, Syn Positive Edge Triggered 4-BIT Up Binary Counter, CDIP16, Ceramic, DIP-16
$ 1.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM54LS163AJ/883.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.21
$ 13.018
$ 13.018
Stock
38,307
59,629
59,629
Authorized Distributors
1
1
1
Case/Package
-
CDIP
CDIP
Number of Pins
-
16
16
Logic Function
-
Counter
Counter
Direction
-
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
-
-
-
Frequency
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments DM54LS163AJ/883 provided by its distributors.

LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16
IC BINARY COUNTER 4-BIT 16CDIP
Positive Edge 4.5V~5.5V 4 1 25MHz - Counters / Dividers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM54LS163AJ-883
  • DM54LS163AJ883