Texas Instruments 74FCT841BSPC

IC D-type Transp 10: 10 24-PDIP
$ 1.924

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT841BSPC.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.924
$ 0.928
$ 0.928
Stock
165,950
173,171
173,171
Authorized Distributors
2
2
2
Case/Package
-
PDIP
PDIP
Number of Pins
-
24
24
Logic Function
-
D-Type, Latch
D-Type, Latch
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments 74FCT841BSPC provided by its distributors.

IC D-TYPE TRANSP 10:10 24-PDIP
BUS DRIVER, FCT SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.