What’s new: Find the right parts faster with our redesigned experience

Learn more

National Instruments 785192-01

32-Channel Digital Module
$ 1,094.62
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for National Instruments 785192-01.

Newark

Datasheet12 pages6 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of National Instruments 785192-01 provided by its distributors.

32-Channel Digital Module
模块, NI-9375, 数字式输出模块, C 系列;
DAQ DEVICE DIGITAL I/O
NI-9375, DIGITAL OUTPUT MODULE; Product Type:C Series Digital Module; Sampling Rate:-; Resolution (Bits):-; No. of Input Channels:16Channels; No. of Output Channels:16Channels; No. of I/O s:-; Supply Voltage Range:0V to 30V RoHS Compliant: Yes

Manufacturer Aliases

National Instruments has several brands around the world that distributors may use as alternate names. National Instruments may also be known as the following names:

  • NATIONAL INSTRUMENTS CORP
  • National Instruments (NI)
  • NATIONAL INST
  • National Instrument