Murata WSM-BL241-ADA-008

Bluetooth v5.0 (BLE) SMART SOC IoT/NFC 1Mbps 3.3V 2-Pin LGA Module T/R
$ 6.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata WSM-BL241-ADA-008.

Farnell

Datasheet34 pages3 years ago

Upverter

Future Electronics

Newark

Inventory History

3 month trend:
-38.62%

CAD Models

Download Murata WSM-BL241-ADA-008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-01-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata WSM-BL241-ADA-008 provided by its distributors.

Bluetooth v5.0 (BLE) SMART SOC IoT/NFC 1Mbps 3.3V 2-Pin LGA Module T/R
Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 4 dBm, Nordic nRF52832, -93dBm
MBN52832 Series 512 kB Flash 64 kB RAM 1Mbps 2.4GHz Bluetooth® Low Energy Module
Bluetooth Low Energy/NFC Module 1.7V to 3.6V 36-Pin LGA T/R
Avnet Japan
BLE 5 Nordic nRF52832 based mod, BLE 5 Nordic nRF52832 based module
Bluetooth Modules – 802.15.1; MURATA; WSM-BL241-ADA-008; 1 mm; I2C, SPI, UART; 1.7 V - 3.6 V; 1 Mbps
7.4x7.0x0.9mm Bluetooth Modules ROHS
RF TXRX MODULE BT TRACE ANT SMD
Bluetooth Module, Le, V5.0, 1Mbps; Bluetooth Version:Bluetooth 5.0; Supply Voltage Min:1.7V; Supply Voltage Max:3.6V; Signal Range Max:-; Data Rate:1Mbps; Bluetooth Class:-; Receive Sensitivity:-93Dbm; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. WSM-BL241-ADA-008

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSM-BL241-ADA-008.