Murata RDER73A332K2K1H03B

Cap Ceramic 0.0033uF 1000V X7R 10% Radial 5mm 125C Bulk
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER73A332K2K1H03B.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Arrow.cn

Inventory History

3 month trend:
-2.63%

CAD Models

Download Murata RDER73A332K2K1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.221
Stock
1,764
11,920
Authorized Distributors
6
6
Capacitance
3.3 nF
3.3 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
2212
2212
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
3.15 mm
3.15 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, 2212
Cap Ceramic 0.0033uF 630V X7R 10% Radial 5mm 125C Automotive Bulk
Yageo GroupC322C332K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 3300pF X7R 10% LS=5.08mm
Yageo GroupC320C332K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 3300pF X7R 10% LS=2.54mm
KYOCERA AVXSR211C332KAR
SR 3.3NF CERAMIC MULTILAYER CAP,100V DC,+125C, X7R DIELECTRIC,+/-10%,THROUGH HOLE
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, 1610

Descriptions

Descriptions of Murata RDER73A332K2K1H03B provided by its distributors.

Cap Ceramic 0.0033uF 1000V X7R 10% Radial 5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, 2212
3.3nF ¡À10% X7R 1KV 5.5mm*3.15mm*4mm
Radial RDE 1kV 3300pF ±10% X7R
CAP, 3300PF, 1KV, MLCC, RADIAL; Capacitance: 3300pF; Voltage Rating: 1kV; Product Range: RDE Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5mm; Operating

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH