Murata RDER72J332K2M1H03A

Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, 2212
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER72J332K2M1H03A.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-0.29%

CAD Models

Download Murata RDER72J332K2M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.181
Stock
6,108
3,546
Authorized Distributors
5
6
Capacitance
3.3 nF
3.3 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
2212
2212
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Height
3.15 mm
3.15 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount
Cap Ceramic 0.0033uF 1000V X7R 10% Radial 5mm 125C Ammo
Cap Ceramic 0.0033uF 1000V X7R 10% Radial 5mm 125C Bulk
Yageo GroupC322C332K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 3300pF X7R 10% LS=5.08mm
Yageo GroupC320C332K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 3300pF X7R 10% LS=2.54mm
KYOCERA AVXSR211C332KAR
SR 3.3NF CERAMIC MULTILAYER CAP,100V DC,+125C, X7R DIELECTRIC,+/-10%,THROUGH HOLE

Descriptions

Descriptions of Murata RDER72J332K2M1H03A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, 2212
CAP CER 3300PF 630V X7R RADIAL
3.3nF ¡À10% X7R 630V 5.5mm*3.15mm*4mm
Radial RDE 630V 3300pF ±10% X7R
CAP, 3300PF, 630V, MLCC, RADIAL; Capacitance: 3300pF; Voltage Rating: 630V; Product Range: RDE Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5mm; Operati

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH