What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata RDER72A104K1M1H03A

±10% 100V 100nF X7R Plugin, P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER72A104K1M1H03A.

TME

Datasheet23 pages4 years ago

Ciiva

HQonline

Inventory History

3 month trend:
+11.05%

CAD Models

Download Murata RDER72A104K1M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.138
Stock
204,262
39,267
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
1812
1812
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
3.15 mm
3.15 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.1uF 100V X7R 10% Radial 2.5mm 125C Automotive Bulk
Cap Ceramic 0.1uF 100V X7R 10% Radial 2.5mm 125C Automotive Ammo
Multilayer Ceramic Capacitors MLCC - Leaded 0.10uF 100volts X7R LS=5mm +/-10%
Yageo GroupC322C104K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R 10% LS=5.08mm
Yageo GroupC320C104K1R5TA
±10% 100V 100nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C104K1R5TA
315 C 100NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of Murata RDER72A104K1M1H03A provided by its distributors.

±10% 100V 100nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 1812
CAP CER 0.1UF 100V X7R RADIAL / 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
RDE Series 100 nF 100 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 100V X7R 10% Radial 5mm 125C Automotive Ammo
Cap, 0.1Uf, 100V, Mlcc, Radial; Capacitance:0.1Μf; Voltage Rating:100V; Product Range:Rde Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5Mm; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDER72A104K1M1H03A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH