Murata RDEC71E106K2M1H03A

Multilayer Ceramic Capacitors MLCC - Leaded 10uF 25volts X7S 10%
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDEC71E106K2M1H03A.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-6.85%

CAD Models

Download Murata RDEC71E106K2M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.288
$ 0.262
$ 0.262
Stock
48,163
19,784
19,784
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7S
X7S
X7S
Mount
Through Hole
Through Hole
Through Hole
Case/Package
2212
2212
2212
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
3.15 mm
3.15 mm
3.15 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 10UF 50V X7S RADIAL / 10 µF ±10% 50V Ceramic Capacitor X7S Radial
RDEC Series 5.5 x 4 x 7.5 mm 10 uF 50 V ±10 % X7S Multilayer Ceramic Capacitor
RDE Radial Ceramic Capacitor 0.217Lx0.157W 5.50mmx4.00mm X7S ±10% 10muF
16V 10uF X7S 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0805 10 uF 6.3 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
TAIYO YUDENGMK325C7106KMHT
Cap Ceramic 10uF 35V X7S 10% Pad SMD 1210 125C Automotive T/R

Descriptions

Descriptions of Murata RDEC71E106K2M1H03A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 10uF 25volts X7S 10%
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Through Hole Mount, 2212
Cap Ceramic 10uF 25V X7S 10% Radial 5mm 125C Automotive Ammo
CAP, 10UF, 25V, MLCC, RADIAL; Capacitance: 10µF; Voltage Rating: 25V; Product Range: RDE Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7S; Lead Spacing: 5mm; Operating Tem

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH