Murata RCE5C1H4R0C0A2H03B

Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 4e-06uF, Through Hole Mount,...
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCE5C1H4R0C0A2H03B.

Geoflip

Datasheet4 pages5 years ago

Ciiva

CAD Models

Download Murata RCE5C1H4R0C0A2H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.097
Stock
800
25,958
Authorized Distributors
3
6
Capacitance
4 pF
4 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1410
1410
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 4pF 50V C0G 0.25pF Radial 5mm 125C Bulk
Cap Ceramic 4pF 50V C0G 0.25pF Radial 2.5mm 125C Bulk
Cap Ceramic 4pF 50V C0G 0.25pF Radial 5mm 125C Ammo
50V 4pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC317C399D2G5TA
CERAMIC CAPACITOR Radial ceramic capacitor 30ppm/Cel ppm/C 3.9pF 200V

Descriptions

Descriptions of Murata RCE5C1H4R0C0A2H03B provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 4e-06uF, Through Hole Mount, 1410
CAP CER 4PF 50V NP0 RADIAL
Radial RCE 50V 4pF ±0.25pF C0G NP0
CAP, 4PF, 50V, MLCC, RADIAL; Capacitance: 4pF; Voltage Rating: 50V; Product Range: RCE Series; Capacitance Tolerance: ± 0.25pF; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 2.5mm; Oper

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH